Aten 4 Port 2 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 144-9079
- Mfr. Part No.:
- CS1744C
- Manufacturer:
- Aten
Subtotal (1 unit)*
€367.00
(exc. VAT)
€451.41
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.00 |
*price indicative
- RS Stock No.:
- 144-9079
- Mfr. Part No.:
- CS1744C
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | VGA | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Standards/Approvals | RoHS | |
| Width | 270mm | |
| Depth | 88mm | |
| Height | 55.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type VGA | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Standards/Approvals RoHS | ||
Width 270mm | ||
Depth 88mm | ||
Height 55.5mm | ||
- COO (Country of Origin):
- CN
4-Port USB VGA Dual Display/Audio KVMP Switch
Aten CS1744 KVM Switch integrates functions of video signal dual output and USB KVM switches. It allows a computer with dual-screen support to pair with two VGA/SVGA/Multisync displays via a USB keyboard and mouse
• Allows one USB keyboard, USB mouse, speakers, microphone and 2 displays to control 4 dual display computers
• 2-port USB Hub built in
• With speaker and microphone support
• Buzzer On/Off via hotkey
• Keyboard and mouse emulation for error free booting
• Computer selection via front panel push buttons and hotkeys
• Firmware upgradeable
• OS Support: Windows 2000, Windows XP, Windows Vista, LINUX, Mac, Sun and FreeBSD
The CS1744 provides 1 USB port on the front and rear panels, allowing each server to share any USB peripheral device that is connected to this HUB
KVM Switches - ATEN
Supplied with
1x 4-Port USB Dual-View KVMP Switch
4x Custom KVM Cable (VGA, USB; 1.8m)
4x Custom KVM Cable (VGA, Audio; 1.8m)
1x Firmware Upgrade Cable
1x User Instructions
4x Custom KVM Cable (VGA, USB; 1.8m)
4x Custom KVM Cable (VGA, Audio; 1.8m)
1x Firmware Upgrade Cable
1x User Instructions
Related links
- StarTech.com 4 Port 1 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
