NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution

Subtotal (1 unit)*

€39.23

(exc. VAT)

€48.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.23

*price indicative

RS Stock No.:
280-0527
Mfr. Part No.:
NLKVM-USBCAB
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Video Connection Type

VGA, USB

Product Type

KVM Switch

Number of Ports

2

Supported Number of Displays

2

Number of Video Outputs

2

Maximum Resolution

2048 x 1536 pixel

Keyboard/Mouse Connection Type

USB

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The NewLink compact KVM switch allows users to control two computers from one keyboard, mouse and monitor. Two unique loose 3 in 1 cables are supplied with the compact KVM. No interface card or software is needed, installation is as easy as connecting cables from the KVM switch to computers.

LED indicator

Additional USB port for flash drive

Speaker and microphone support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy