Aten 16 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 285-4458
- Distrelec Article No.:
- 125-30-232
- Mfr. Part No.:
- CS1716A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€745.12
(exc. VAT)
€916.50
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €745.12 |
*price indicative
- RS Stock No.:
- 285-4458
- Distrelec Article No.:
- 125-30-232
- Mfr. Part No.:
- CS1716A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Number of Ports | 16 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Width | 159.9mm | |
| Depth | 437.2mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Number of Ports 16 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Height 44mm | ||
Standards/Approvals No | ||
Width 159.9mm | ||
Depth 437.2mm | ||
- COO (Country of Origin):
- CN
The Aten KVM switch is a control unit that allows access to multiple computers from a single PS/2 or USB console such as keyboard, mouse and monitor. A single KVM switch can control up to 16 computers. As many as 31 additional switches can be daisy chained to each other, so that up to 512 computers can all be controlled from a single keyboard monitor mouse console.
Multiplatform support
Superior video quality
No software required
Two level password security
Related links
- Aten 16 Port USB VGA, SVGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 16 Port VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 8 Port USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- StarTech.com 2 Port USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 2 Port USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Trendnet 16 Port 16 Displays VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
