Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- RS Stock No.:
- 285-4464
- Distrelec Article No.:
- 125-30-233
- Mfr. Part No.:
- CS1792
- Manufacturer:
- Aten
Subtotal (1 unit)*
€321.51
(exc. VAT)
€395.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.51 |
*price indicative
- RS Stock No.:
- 285-4464
- Distrelec Article No.:
- 125-30-233
- Mfr. Part No.:
- CS1792
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 206.3mm | |
| Height | 44mm | |
| Width | 72.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 1920 x 1080 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 206.3mm | ||
Height 44mm | ||
Width 72.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Aten USB 2.0 HDMI KVMP Switch provides both style and functionality for todays multimedia SOHO environment. It provides enhanced independent switching via front panel pushbuttons and keyboard hotkeys and features Video DynaSync™ technology to ensure that HDMI display resolution is always optimized.
Superior video quality
Firmware upgradable
Supports widescreen resolutions
Multiplatform support
Related links
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 144 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
