Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4466
- Distrelec Article No.:
- 300-13-211
- Mfr. Part No.:
- CS1798
- Manufacturer:
- Aten
Subtotal (1 unit)*
€857.37
(exc. VAT)
€1,054.57
(inc. VAT)
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €857.37 |
*price indicative
- RS Stock No.:
- 285-4466
- Distrelec Article No.:
- 300-13-211
- Mfr. Part No.:
- CS1798
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | HDMI | |
| Product Type | KVM Switch | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 9 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Width | 257.2mm | |
| Depth | 432.4mm | |
| Height | 44mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type HDMI | ||
Product Type KVM Switch | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 9 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Width 257.2mm | ||
Depth 432.4mm | ||
Height 44mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Aten 8 Port USB HDMI KVM Switch is a multi purpose appliance that consolidates access and control of up to 8 HDMI computers from a single USB keyboard, USB mouse, and monitor console. The 8 port USB HDMI KVM Switch can be cascaded up to three levels to control up to 512 computers all from a single console.
HDMI compatible
HDCP compatible
Firmware upgradable
Supports widescreen resolutions
Related links
- Aten 2 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1080 pixel Maximum Resolution
- Aten 4 Port 144 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 21 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 32 Port 16 Displays HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
