Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- RS Stock No.:
- 285-4474
- Mfr. Part No.:
- CS1922
- Manufacturer:
- Aten
Subtotal (1 unit)*
€518.69
(exc. VAT)
€637.99
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €518.69 |
*price indicative
- RS Stock No.:
- 285-4474
- Mfr. Part No.:
- CS1922
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Stereo | |
| Standards/Approvals | No | |
| Width | 88mm | |
| Depth | 210mm | |
| Height | 55.5mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Stereo | ||
Standards/Approvals No | ||
Width 88mm | ||
Depth 210mm | ||
Height 55.5mm | ||
- COO (Country of Origin):
- TW
The Aten 2 Port USB 3.0 4K DisplayPort KVMP Switch provides the latest innovations in desktop KVM switching technology for the increasing demand of higher video quality and transfer speeds on modern computers. It offers an unprecedented performance of delivering 4K resolution, the next generation USB 3.1 Gen 1 hub with SuperSpeed 5 Gbps data transfer rates and enhanced user friendly operations.
Superior video quality
Firmware upgradable
Multi platform support
Supports HD audio through DisplayPort
Related links
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 0 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- Aten 9 Port 1 Displays USB DisplayPort KVM Switch 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
