Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- RS Stock No.:
- 285-4496
- Mfr. Part No.:
- KL1108VN
- Manufacturer:
- Aten
Subtotal (1 unit)*
€4,675.36
(exc. VAT)
€5,750.69
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,675.36 |
*price indicative
- RS Stock No.:
- 285-4496
- Mfr. Part No.:
- KL1108VN
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI-D, HDB 15 | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Maximum Resolution | 1920 x 1200 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Width | 701.2mm | |
| Standards/Approvals | No | |
| Depth | 480mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI-D, HDB 15 | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Maximum Resolution 1920 x 1200 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Width 701.2mm | ||
Standards/Approvals No | ||
Depth 480mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Aten 8 port Cat 5 Dual Rail LCD KVM over IP Switch features an independently retractable, dual slide 19 inch LED backlit, LCD monitor and keyboard with built in touchpad. The switches allow local console and remote over IP access for operators to monitor and manage their entire data centre locally at the switch and over a network using a web based browser.
Local Log Event
Firmware upgradeable
IPv6 capable
Space saving RJ45 ports
Supports external USB mouse
Related links
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- StarTech.com 8 Port 1 Displays USB DVI KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
