Aten 8 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 807-316
- Mfr. Part No.:
- KL1508AM
- Manufacturer:
- Aten
Subtotal (1 unit)*
€2,396.30
(exc. VAT)
€2,947.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,396.30 |
*price indicative
- RS Stock No.:
- 807-316
- Mfr. Part No.:
- KL1508AM
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDB 15 | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Maximum Resolution | 1920 x 1200 | |
| Keyboard/Mouse Connection Type | USB | |
| Height | 44mm | |
| Width | 701.2mm | |
| Depth | 480mm | |
| Keyboard Layout | USB Keyboard | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDB 15 | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Maximum Resolution 1920 x 1200 | ||
Keyboard/Mouse Connection Type USB | ||
Height 44mm | ||
Width 701.2mm | ||
Depth 480mm | ||
Keyboard Layout USB Keyboard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten LCD KVM Switch is designed for efficient control of multiple computers from a single console, integrating a 17-inch LED-backlit LCD monitor with a built-in keyboard and touchpad.
Dual slide housing for independent operation of the keyboard and monitor
Supports up to 8 computers directly, or up to 256 via daisy-chaining
Enhanced video quality at resolutions up to 1280 x 1024 @ 75Hz
Multiple user accounts allow for streamlined access control
Related links
- Aten 16 Port 1 Displays USB HDB 15 KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB DisplayPort KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution
