StarTech.com 2 Port 1 Displays USB HDMI, USB C KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- RS Stock No.:
- 287-3340
- Mfr. Part No.:
- C2-H46-UAC-CBL-KVM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€191.65
(exc. VAT)
€235.73
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.65 |
*price indicative
- RS Stock No.:
- 287-3340
- Mfr. Part No.:
- C2-H46-UAC-CBL-KVM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Video Connection Type | HDMI, USB C | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 5120 x 1440 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Depth | 97mm | |
| Standards/Approvals | RoHS | |
| Height | 24mm | |
| Width | 92mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Video Connection Type HDMI, USB C | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 5120 x 1440 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Depth 97mm | ||
Standards/Approvals RoHS | ||
Height 24mm | ||
Width 92mm | ||
- COO (Country of Origin):
- CN
StarTech KVM Switch, 5120 x 1440 Maximum Resolution, 2 Ports - C2-H46-UAC-CBL-KVM
This KVM switch allows a single HDMI monitor, keyboard, mouse and headset to be shared between a USB-A/HDMI desktop and a USB-C (DP Alt-Mode) laptop. It is bus-powered with integrated host cabling and supports modern platforms including Intel, AMD and Apple M1/M2. The device accepts USB-C, USB4, Thunderbolt 3/4 connections and functions across Windows, macOS, Linux and ChromeOS without requiring additional adaptors.
Features and Benefits:
• 4K60 HDMI output for high-fidelity display performance
• 480Mbps USB 2.0 data transfer for standard peripherals
• Independent audio switching to maintain continuous playback
• Remote push-button Plus hotkey switching for flexible control
• Built-in cables eliminate external power and cable selection
• 480Mbps USB 2.0 data transfer for standard peripherals
• Independent audio switching to maintain continuous playback
• Remote push-button Plus hotkey switching for flexible control
• Built-in cables eliminate external power and cable selection
Applications
• Suitable for sharing peripherals between home and office setups
• Ideal for video editing workflows requiring single-monitor switching
• Used with laptops offering DP Alt-Mode over USB-C ports
• Can be used for CAD/CAM workstations needing 4K60 output
• Used for support desks to monitor and control two hosts
• Ideal for video editing workflows requiring single-monitor switching
• Used with laptops offering DP Alt-Mode over USB-C ports
• Can be used for CAD/CAM workstations needing 4K60 output
• Used for support desks to monitor and control two hosts
What cabling is included to connect hosts?
The unit includes 6ft / 1.8m USB-A, HDMI and audio cables for one host and 4ft / 1.2m USB-C and audio cables for the other.
How does the device handle audio connectivity?
It provides a 3.5mm audio I/O and includes a 4-position to dual 3-position headset adaptor for broad headset compatibility.
Which display resolutions are supported beyond 4K60?
It supports multiple resolutions including 5120 x 1440@60Hz, 3440 x 1440@60Hz and 2560 x 1440@60Hz among others.
How is the device powered and what are the environmental operating limits?
It is powered via bus power and operates between 0°C and 40°C with 0%-90% non‑condensing humidity.
Related links
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch USB C 5120 x 1440 Maximum Resolution
- StarTech.com 2 Port 1 Displays USB USB KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- StarTech.com 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI KVM Switch HDMI 4096 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 5120 x 1440 pixel Maximum Resolution
