StarTech.com 2 Port 2 Displays USB HDMI KVM Switch 3.5 mm Stereo 4096 x 2160 pixel Maximum Resolution

Subtotal (1 unit)*

€389.95

(exc. VAT)

€479.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€389.95

*price indicative

RS Stock No.:
283-8310
Mfr. Part No.:
C2-DH46-UA2-CBL-KVM
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

KVM Switch

Video Connection Type

HDMI

Number of Ports

2

Supported Number of Displays

2

Number of Video Outputs

2

Maximum Resolution

4096 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Depth

83mm

Height

26mm

Width

127mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

StarTech KVM Switch, 4096 x 2160 Maximum Resolution, HDMI Video Connection Type - C2-DH46-UA2-CBL-KVM


This KVM switch enables two USB-A and HDMI-equipped computers to share a single dual-monitor workstation with keyboard, mouse and audio peripherals. It is bus-powered with integrated host cables, allowing Rapid deployment without an external power supply. The unit supports broad platform compatibility and offers push-button and hotkey switching methods for straightforward control in multi-host setups.

Features and Benefits:


• Supports 4096 x 2160@60Hz for high-resolution display workflows
• Dual HDMI outputs enable simultaneous dual-monitor sharing
• Integrated 1.5m host cables reduce connector and port strain
• Hotkey and remote push-button switching simplify host selection
• Bus-powered operation removes need for external adaptor

Applications


• Suitable for CAD/CAM work requiring high pixel density
• Ideal for video editing with dual 4K display setups
• Used with mixed operating systems in IT support desks
• Can be used for sharing peripherals between home and office
• Suitable for content-creation stations with audio switching needs

Which operating systems are compatible with this device?


It operates without software on any platform and supports software utilities for Windows, macOS, Chrome OS and Linux.

How is audio handled when switching between computers?


Independent audio switching is available via downloadable software using keyboard shortcuts to select the audio source.

What connectors are provided for host connections?


Built-in host cables include USB-A for keyboard/mouse, dual HDMI for video and 3.5mm TRS for stereo audio.

What environmental limits apply to its operation?


Operational temperature range is 0°C to 40°C with storage from -20°C to 60°C and non-condensing humidity up to 90% RH.

What indicators show connection and audio status?


The device has three LEDs indicating selected PC connected, selected PC not detected, and selected audio source.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy