RS PRO 100ml High Density Polyethylene Wide Neck Storage Bottle

Subtotal (1 pack of 10 units)*

€32.04

(exc. VAT)

€39.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 15 February 2027
  • Plus 30 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.04€3.204

*price indicative

RS Stock No.:
178-0287
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lab Bottle

Material

High Density Polyethylene

Capacity

100ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Diameter

32mm

Standards/Approvals

No

Length

90mm

Lid Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Square Bottle With Blue Cap


The RS PRO 100ml square bottle with blue cap has a length of 90mm and a diameter of 32mm. It is made of High-Density Polyethylene (HDPE) material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy