RS PRO 7ml Polypropylene Wide Neck Storage Bottle

Subtotal (1 pack of 10 units)*

€5.93

(exc. VAT)

€7.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 123 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.93€0.593

*price indicative

RS Stock No.:
179-3683
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polypropylene

Product Type

Lab Bottle

Capacity

7ml

Neck Type

Wide Neck

Bottle Type

Storage Bottle

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Screw Cap Laboratory Bottle


Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These laboratory bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

Features and Benefits:


• The bottles are manufactured from virgin polystyrene (PS) and polypropylene (PP) allowing for durability and heavy-duty use

• All materials are noncytotoxic and therefore do not react with biological samples

• These bottles are suited for in vitro use only

• Ideal for small volume samples

• Smooth inner contours for efficient pouring and ease of cleaning

• Ideal for a wide range of liquid storage, media preparation and sampling applications

• Leakproof screwcap

• Clear scale, facilitates accurate sampling

Certifications:


• CE Marked in accordance with the European Directive 98/79/EC

• Leakproof-tested in accordance with BS5213:1975(1989) Appendix A

Applications:


• Laboratory

• Education and Research

• Basic household uses

• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy