RS PRO 5L Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 251-9437
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 25 units)*
€391.64
(exc. VAT)
€481.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €391.64 | €15.666 |
*price indicative
- RS Stock No.:
- 251-9437
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 5L | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 200mm | |
| Standards/Approvals | Reach & TSE_BSE Complaint | |
| Length | 210mm | |
| Lid Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 5L | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 200mm | ||
Standards/Approvals Reach & TSE_BSE Complaint | ||
Length 210mm | ||
Lid Colour Natural | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
RS PRO Lab Containers
Introducing the range of RS PRO PP Lab Storage Containers, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from polypropylene and offering snap-on lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use, food contact applications and other functions like household storage for items like craft supplies.
Features and Benefits:
Applications:
Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 1L Polypropylene Wide Neck Storage Bottle
- RS PRO 30ml Polypropylene Wide Neck Storage Bottle
- RS PRO 2L Polypropylene Wide Neck Storage Bottle
