EUROSTAT Royal Blue Unisex Reusable Lab Coat

Subtotal (1 unit)*

€27.20

(exc. VAT)

€33.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.20

*price indicative

RS Stock No.:
173-816
Mfr. Part No.:
51-100-3020
Manufacturer:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

Lab Coat

Colour

Royal Blue

Reusable/Disposable

Reusable

Gender

Unisex

EN 61340-5-1 Compliant

Yes

Number of Pockets

3

Standards/Approvals

IEC 61340-5-1 and IEC 61340-4-9

RoHS Status: Exempt

The EUROSTAT Lab Coat is crafted from a blend of 33% cotton, 63% polyester, and 4% conductive grid, featuring a 4x4 mm grid design. Weighing 115 g/m², it offers durability while maintaining its electrical properties for up to 100 washes at 40°C, in accordance with IEC 61340 5 0 standards. The coat is equipped with metal copper snap fasteners, surface plated with chrome, ensuring both functionality and style.

1 chest pocket

2 side pockets

IEC 61340 5 1 and IEC 61340 4 9 compliant

Related links