Portwest Royal Blue Unisex Lab Coat XS Reusable
- RS Stock No.:
- 282-4244
- Mfr. Part No.:
- 2852RBRXS
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€22.29
(exc. VAT)
€27.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.29 |
*price indicative
- RS Stock No.:
- 282-4244
- Mfr. Part No.:
- 2852RBRXS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Lab Coat | |
| Colour | Royal Blue | |
| Size | XS | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Lab Coat | ||
Colour Royal Blue | ||
Size XS | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
RoHS Status: Exempt
The Portwest Lab coat is a versatile coat features a concealed stud front, two lower patch pockets and a single chest pocket. Tested to withstand the rigours of everyday wear each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Concealed stud front for easy access
3 pockets for ample storage
Two lower patch pockets
Related links
- Portwest Royal Blue Unisex Lab Coat 2XL
- Portwest Royal Blue Unisex Lab Coat 3XL
- Portwest Royal Blue Unisex Lab Coat S
- Portwest Royal Blue Unisex Lab Coat L
- Portwest Royal Blue Unisex Lab Coat XL
- Portwest White Unisex Lab Coat XS Reusable
- Fristads White Unisex Lab Coat XS Reusable
- Ansell White Unisex Lab Coat XS Reusable
