Medicom White Unisex Lab Coat
- RS Stock No.:
- 197-809
- Mfr. Part No.:
- WL-BE-04
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€167.45
(exc. VAT)
€205.96
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €167.45 | €3.349 |
*price indicative
- RS Stock No.:
- 197-809
- Mfr. Part No.:
- WL-BE-04
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Product Type | Lab Coat | |
| Colour | White | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Product Type Lab Coat | ||
Colour White | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kolmi Hopen coat is made from an extremely low-lint premium material. The collar and bottom of the coat are lined to prevent the appearance of fi laments. Protects against particles and liquid splashes and sprays. The coat protects against light splashes of non-concentrated chemicals. Ensures optimum comfort the material is light and breathable. Jersey cuffs replace traditional elastics to improve comfort Antistatic treated material facilitates the dissipation of electrostatic charges Ideal protection against: powders, glues, resins, solvents, paints and chemicals.
self adhesive hem
Overlocked seams
Jersey cuffs
Hemmed at the seam
Related links
- Medicom White Unisex Lab Coat
- Ansell White Unisex Lab Coat L Reusable
- Harveys & Co (Clothing) Ltd. White Unisex Lab Coat
- Portwest White Unisex Lab Coat XL
- Portwest White Unisex Lab Coat M Reusable
- MOLINEL White Unisex Lab Coat XL Reusable
- Fristads White Unisex Lab Coat M
- Portwest White Unisex Lab Coat S Reusable
