Medicom White Unisex Lab Coat
- RS Stock No.:
- 198-414
- Mfr. Part No.:
- WL-BE-05
- Manufacturer:
- Medicom
Subtotal (1 pack of 50 units)*
€158.46
(exc. VAT)
€194.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €158.46 | €3.169 |
*price indicative
- RS Stock No.:
- 198-414
- Mfr. Part No.:
- WL-BE-05
- Manufacturer:
- Medicom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Medicom | |
| Colour | White | |
| Product Type | Lab Coat | |
| Gender | Unisex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Medicom | ||
Colour White | ||
Product Type Lab Coat | ||
Gender Unisex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Kolmi Hopen coat is made from an extremely low-lint premium material. The collar and bottom of the coat are lined to prevent the appearance of fi laments. Protects against particles, liquid splashes or sprays. The coat protects against light splashes of non-concentrated chemicals. Ensures optimum comfort and the material is light and breathable. Jersey cuffs replace traditional elastics to improve comfort Antistatic treated material facilitates the dissipation of electrostatic charges Ideal protection against: powders, glues, resins, solvents, paints, chemicals.
Self adhesive flap with chin
3 piece hood
Jersey cuffs
Hem at the seam
Related links
- Medicom White Unisex Lab Coat
- Harveys & Co (Clothing) Ltd. White Unisex Lab Coat
- Portwest White Unisex Lab Coat XL
- Medicom White Unisex Visitor Coat 50 Per Pack per box
- Fristads White Unisex Lab Coat M
- Fristads White Unisex Lab Coat 3XL
- EUROSTAT White Unisex Lab Coat, XXL
- DuPont White Unisex Lab Coat 50 Per Pack per box
