3M White Unisex Lab Coat S Disposable
- RS Stock No.:
- 766-032
- Mfr. Part No.:
- 7000089708
- Manufacturer:
- 3M
Subtotal (1 unit)*
€8.17
(exc. VAT)
€10.05
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.17 |
*price indicative
- RS Stock No.:
- 766-032
- Mfr. Part No.:
- 7000089708
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | S | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Application | Catering, Clean Room, Hygiene | |
| Closure Type | Front Zip | |
| Quantity Per Package | 50Per Pack | |
| Material | Polypropylene | |
| Resistance Features | Anti-Static | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour White | ||
Product Type Lab Coat | ||
Size S | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Application Catering, Clean Room, Hygiene | ||
Closure Type Front Zip | ||
Quantity Per Package 50Per Pack | ||
Material Polypropylene | ||
Resistance Features Anti-Static | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M Flex Particulate Respirator is an economic respirator solution designed for comfortable breathing. Its V-shaped pleat design allows easy expansion around the mouth for unrestricted comfort during use.
V-shaped pleats expand around the mouth, facilitating unrestricted airflow
Embedded adjustable metal nose clip ensures a secure fit
Proprietary filter material enhances breathability for extended wear