Alsico Grey Unisex Lab Coat L Reusable
- RS Stock No.:
- 237-2799
- Mfr. Part No.:
- MD30CGIN
- Manufacturer:
- Alsico
Subtotal (1 unit)*
€24.36
(exc. VAT)
€29.96
(inc. VAT)
Temporarily out of stock
- 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.36 |
*price indicative
- RS Stock No.:
- 237-2799
- Mfr. Part No.:
- MD30CGIN
- Manufacturer:
- Alsico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Lab Coat | |
| Colour | Grey | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Closure Type | Concealed | |
| Overall Length | 1m | |
| Material | Cotton, Polyester | |
| ESD Safe | No | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Lab Coat | ||
Colour Grey | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Closure Type Concealed | ||
Overall Length 1m | ||
Material Cotton, Polyester | ||
ESD Safe No | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Alsico concealed stud front fastening. Single breast patch pocket. 2 lower patch pockets. Back vent and twin stitching. Finished length 100cm.
Style code MD30
Fabric composition Polyester/Cotton
Fabric weight 245gsm
Fabric care Industrial Wash
Related links
- Alsico Grey Unisex Lab Coat 2XL Reusable
- Alsico Grey Unisex Lab Coat S Reusable
- Alsico Grey Unisex Lab Coat XL Reusable
- Alsico Grey Unisex Lab Coat M Reusable
- Portwest White Unisex Lab Coat L Reusable
- Ansell White Unisex Lab Coat L Reusable
- Fristads White Unisex Lab Coat L Reusable
- Skytec Green Unisex Lab Coat L Reusable
