Tyvek White Unisex White Lab Coat XL Disposable
- RS Stock No.:
- 249-4624
- Mfr. Part No.:
- D13398984
- Manufacturer:
- Tyvek
Subtotal (1 unit)*
€11.43
(exc. VAT)
€14.06
(inc. VAT)
In Stock
- 248 unit(s) ready to ship from another location
- Plus 650 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.43 |
*price indicative
- RS Stock No.:
- 249-4624
- Mfr. Part No.:
- D13398984
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Colour | White | |
| Product Type | White Lab Coat | |
| Size | XL | |
| Reusable/Disposable | Disposable | |
| Gender | Unisex | |
| Closure Type | Zipper | |
| Quantity Per Package | 10 | |
| Material | High Density Polyethylene | |
| Resistance Features | Abrasion Resistant, Tear Resistant, Puncture Resistant | |
| Number of Pockets | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Colour White | ||
Product Type White Lab Coat | ||
Size XL | ||
Reusable/Disposable Disposable | ||
Gender Unisex | ||
Closure Type Zipper | ||
Quantity Per Package 10 | ||
Material High Density Polyethylene | ||
Resistance Features Abrasion Resistant, Tear Resistant, Puncture Resistant | ||
Number of Pockets 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Tyvek 500 Labcoat with zipper and pockets
The DuPont™ Tyvek® 500 Lab coat with zipper and pockets model PL309. It has stitched internal seams. It also has 2 pockets and elasticated cuffs.
Certified according to Regulation (EU) 2016/425
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides
Related links
- Tyvek White Unisex White Lab Coat XL
- Tyvek White Unisex White Lab Coat M Disposable
- Tyvek White Unisex White Lab Coat L Disposable
- Tyvek White Unisex White Lab Coat S Disposable
- Tyvek White Unisex White Lab Coat S
- Tyvek White Unisex White Lab Coat M
- Coverguard White Unisex White Lab Coat XL Reusable
- Tyvek White Unisex Lab Coat XL Disposable
