Tyvek White Unisex White Lab Coat XL

Subtotal (1 box of 50 units)*

€552.10

(exc. VAT)

€679.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€552.10€11.042

*price indicative

RS Stock No.:
270-8857
Mfr. Part No.:
D15534014
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Colour

White

Product Type

White Lab Coat

Size

XL

Gender

Unisex

Closure Type

Zip

Material

Tyvek

Standards/Approvals

Category III, EN 1149-1, Type PB (6-B), EN 14126

RoHS Status: Exempt

COO (Country of Origin):
KH
The DuPont Tyvek 500 lab coat has stitched internal seams, collar and press stud closures. It is a partial body chemical protective clothing under the Category III, Type PB.

•Elasticated cuffs

•Certified according to Regulation (EU) 2016/425

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy