Tyvek White Unisex Lab Coat XL Reusable
- RS Stock No.:
- 265-1142
- Mfr. Part No.:
- D13396050
- Manufacturer:
- Tyvek
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-1142
- Mfr. Part No.:
- D13396050
- Manufacturer:
- Tyvek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tyvek | |
| Product Type | Lab Coat | |
| Colour | White | |
| Size | XL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Resistance Features | Breathable, Dust Protection, Lightweight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tyvek | ||
Product Type Lab Coat | ||
Colour White | ||
Size XL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Resistance Features Breathable, Dust Protection, Lightweight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
Tyvek 500 Labcoat with press studs and pockets
The Tyvek lab coats with press studs and pockets which can offer enhanced protection for body parts that are more exposed to hazardous substances. It consist of an accessories which are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort.
Partial body chemical protective clothing
Antistatic treatment
3 Pockets
Related links
- MOLINEL White Unisex Reusable Lab Coat XL
- EUROSTAT White, White Unisex Reusable Lab Coat XL
- Portwest White Unisex Reusable Lab Coat XL
- Ansell White Unisex Reusable Lab Coat XL
- RS PRO White Unisex Reusable Lab Coat XL
- Fristads White Unisex Reusable Lab Coat XL
- Tyvek White Unisex White Lab Coat XL
- Portwest Navy Unisex Reusable Lab Coat XL
