Portwest White Unisex Lab Coat XL Reusable
- RS Stock No.:
- 268-1895
- Mfr. Part No.:
- 2852WHRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€20.53
(exc. VAT)
€25.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.53 |
*price indicative
- RS Stock No.:
- 268-1895
- Mfr. Part No.:
- 2852WHRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | XL | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Material | Polyester, Cotton | |
| Resistance Features | Hard Wearing Durable Twill Fabric | |
| Number of Pockets | 3 | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Product Type Lab Coat | ||
Size XL | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Material Polyester, Cotton | ||
Resistance Features Hard Wearing Durable Twill Fabric | ||
Number of Pockets 3 | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Lab Coat work wear offers a range of designs and features suitable for many end uses. Its quality fabrics and construction techniques are used guaranteeing comfort and safety. It is tested to withstand the rigours of everyday wear, each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Concealed stud front for easy access
3 pockets for ample storage
Related links
- MOLINEL White Unisex Lab Coat XL Reusable
- Tyvek White Unisex Lab Coat XL Reusable
- Ansell White Unisex Lab Coat XL Reusable
- Fristads White Unisex Lab Coat XL Reusable
- EUROSTAT White, White Unisex Lab Coat XL Reusable
- RS PRO White Unisex Lab Coat XL Reusable
- Portwest White Unisex Lab Coat XL
- Portwest Navy Unisex Lab Coat XL Reusable
