Alsico Unisex Lab Coat

Image representative of range

Subtotal (1 unit)*

€22.52

(exc. VAT)

€27.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.52

*price indicative

RS Stock No.:
273-0776
Mfr. Part No.:
DY52/W/108
Manufacturer:
Alsico
Find similar products by selecting one or more attributes.
Select all

Brand

Alsico

Product Type

Lab Coat

Gender

Unisex

Closure Type

Stud

Material

Cotton, Polyester

Number of Pockets

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy