Alsico Unisex Lab Coat
- RS Stock No.:
- 273-0779
- Mfr. Part No.:
- DY52/W/132
- Manufacturer:
- Alsico
Image representative of range
Subtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.52 |
*price indicative
- RS Stock No.:
- 273-0779
- Mfr. Part No.:
- DY52/W/132
- Manufacturer:
- Alsico
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alsico | |
| Product Type | Lab Coat | |
| Gender | Unisex | |
| Closure Type | Stud | |
| Material | Polyester, Cotton | |
| Number of Pockets | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Alsico | ||
Product Type Lab Coat | ||
Gender Unisex | ||
Closure Type Stud | ||
Material Polyester, Cotton | ||
Number of Pockets 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
