Phoenix Contact Cutter Cutter Module for use with THERMOMARK E SERIES Roll Printers Printers
- RS Stock No.:
- 517-638
- Mfr. Part No.:
- 1201336
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,180.03
(exc. VAT)
€1,451.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,180.03 |
*price indicative
- RS Stock No.:
- 517-638
- Mfr. Part No.:
- 1201336
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cutter Module | |
| Product Type | Cutter | |
| For Use With | THERMOMARK E SERIES Roll Printers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cutter Module | ||
Product Type Cutter | ||
For Use With THERMOMARK E SERIES Roll Printers | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact thermomark e.cutter/p is an innovative cutting and perforation tool designed specifically for optimal use with shrink and marking sleeves in continuous format. This versatile cutter enables users to create custom lengths effortlessly, allowing for the seamless production of individual markers. When integrated with all THERMOMARK E SERIES roll printers and the THERMOMARK ROLLMASTER 300/600, it simplifies the process of identifying and separating markers, making it ideal for various labelling applications. Its unique configuration functions, available in marking software, ensure precision and flexibility, resulting in a streamlined workflow that enhances productivity. This tool is an essential accessory for those who demand efficiency and reliability in their marking solutions.
Cut lengths range from 3.45 mm to 2000 mm for tailored solutions
Compatible with all shrink and marking sleeves designed for continuous formats
Perforation functionality allows for easy and quick separation of markers
Installation is straightforward, allowing for rapid setup on printers
Designed to be conveniently movable for hassle-free material changes
Offers maximum flexibility in creating custom marking solutions
Built for seamless integration with advanced marking software
Related links
- Phoenix Contact Cutter Cutter Module for use with THERMOMARK E SERIES Roll Printers Printers
- Phoenix Contact Cutter Cutter Module for use with Thermomark Roll, Thermomark Roll 2.0 Printers
- Phoenix Contact Cutter Cutter Module for use with Label Printer Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll Printers
- Phoenix Contact Printer Case Case for use with Thermomark Rollmaster and Thermomark E Series Printers Printers
- Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers
- Phoenix Contact Printer Accessory Kit Cutter Module for use with Thermomark Roll X1 Printers
- Dymo XTL Cutter Cutter Module for use with XTL 500 Printers
