Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers

Subtotal (1 unit)*

€5,170.92

(exc. VAT)

€6,360.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,170.92

*price indicative

RS Stock No.:
521-230
Mfr. Part No.:
1203216
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Accessory Kit

Accessory Type

Accessory Kit

For Use With

THERMOMARK E SERIES

Standards/Approvals

cULus Listed

COO (Country of Origin):
DE
The Phoenix Contact thermomark e.wire applicator revolutionises the way you identify wires and cables. Designed for seamless integration with standard roll printers from the thermomark e series, this device automates the printing and application of movable markers, resulting in impressive efficiency gains. In just one step, the applicator measures the diameter of cylindrical objects, ensuring a precise fit. Capable of producing clear, three-sided markings, it simplifies the identification process while reducing the risk of manual errors. With its ergonomic design and intuitive interface, both right- and left-handed users can operate it comfortably. Experience unrivalled efficiency and accuracy in wire labelling, transforming your identification tasks into a streamlined operation that saves time and enhances productivity.

Designed for effortless compatibility with thermomark e series printers

Automates the entire marker application process, eliminating manual errors

Enables the creation of three-sided, clear markings for improved visibility

Intuitive step-by-step guidance enhances usability and reduces training time

Supports all diameters between 1.8 mm and 5.6 mm with a single material

Ergonomically suitable for both right- and left-handed individuals

Efficiently connects to printers via D-SUB interface for automatic recognition

Allows for flexibility across various wiring applications, including twisted bundles

Encourages significant time savings of up to 70% compared to manual methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy