Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer

Subtotal (1 unit)*

€5,170.92

(exc. VAT)

€6,360.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,170.92

*price indicative

RS Stock No.:
521-212
Mfr. Part No.:
1192931
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Accessory Kit

Accessory Type

Accessory Kit

For Use With

THERMOMARK E.300 D Or THERMOMARK E.600 D Roll Printer

Standards/Approvals

China RoHSEFUP-10, EU REACHSVHC REACH candidate substance (CAS No.) No substance above 0.1 wt%, EU RoHSFulfills EU RoHS substance requirements

COO (Country of Origin):
DE
The Phoenix Contact thermomark e.wrap applicator is designed to transform wire and cable identification, streamlining the labelling process with remarkable efficiency. Ideal for achieving high standards in automated printing and applying systems, this innovative tool paired with either the thermomark e.300 D or e.600 D roll printer can reduce time spent on identification tasks by up to 60%. The device utilises an adjustable scale for precise positioning, ensuring that labels adhere correctly to cylindrical objects ranging from 2 mm to 16 mm in diameter, making it suitable for a variety of applications, including both indoor and outdoor environments. Equipped with features that enhance ease of use and improve overall durability, the thermomark e.wrap applicator is the ultimate solution for robust labelling.

Time-saving solution that significantly enhances productivity

Intuitive handling reduces the chance of user errors

Seamless integration with existing roll printers via D-SUB interface

High-quality application guaranteed with protective laminate for durability

Suitable for both indoor and outdoor identification tasks

User-friendly design allows for easy mounting and adjustment

Versatile functionality that caters to a wide range of cable and wire diameters

Enhances planning accuracy during peak order periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy