Phoenix Contact Printer Accessory Kit Accessory Kit for use with THERMOMARK E SERIES Printers

Subtotal (1 unit)*

€5,170.92

(exc. VAT)

€6,360.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,170.92

*price indicative

RS Stock No.:
517-622
Mfr. Part No.:
1192932
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Printer Accessory Kit

Accessory Type

Accessory Kit

For Use With

THERMOMARK E SERIES

Standards/Approvals

cULus Listed Approval ID: E140403

COO (Country of Origin):
DE
The Phoenix Contact thermomark e.sleeve applicator redefines efficiency in the identification of wires and cables. Seamlessly integrated with a standard roll printer from the thermomark e series, this innovative system automates the printing and application of shrink sleeves, enhancing productivity by up to 75% compared to traditional methods. Designed to handle a variety of cylindrical objects with diverse diameters, the applicator enhances user experience with its intuitive operation. By cutting sleeves to precise lengths and ensuring hassle-free application, it represents a significant advancement in wire identification processes. The robust design and user-friendly features make it ideal for demands in busy work environments, promising high operational efficiency and minimal errors. With the thermomark e.sleeve, transforming your cable marking processes to a streamlined, automated approach becomes effortlessly achievable.

Automated system provides significant time savings during application

Compatible with various cylindrical objects for versatile usage

Intuitive controls reduce user errors throughout the identification process

No setup time required, allowing for immediate operation

Automatic adjustments for diameter ensure a perfect fit on various cables

Supports continuous sleeves for custom marker lengths

Easy integration with the roll printer via a D-SUB interface

Lightweight design facilitates quick and simple applicator mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy