Brady Label Printer Ribbon Label for use with BMP71 Printers
- RS Stock No.:
- 270-6223
- Distrelec Article No.:
- 303-88-701
- Mfr. Part No.:
- M7-33-427
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.67 | €0.607 |
*price indicative
- RS Stock No.:
- 270-6223
- Distrelec Article No.:
- 303-88-701
- Mfr. Part No.:
- M7-33-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Accessory Type | Label | |
| Product Type | Label Printer Ribbon | |
| For Use With | BMP71 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Accessory Type Label | ||
Product Type Label Printer Ribbon | ||
For Use With BMP71 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Thermal transfer printable translucent vinyl tape is a 4 in H x 1.5 in W size self laminating vinyl wrap around wire and cable labels for M7 printers. Self laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B 427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling.
UL approved
Durable and permanent acrylic adhesive
Used to improved printer and material communication
Offer seamless mobile app interaction and better performance with reliability
White printable zone and translucent over laminating area to protect t
Self-Laminating Vinyl (B-427) is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing.
Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Label Printer Ribbon Label for use with Labels for M610 Printers
- Brady Label Printer Ribbon Label for use with Cable Label Printers
- Brady Label Printer Ribbon Label for use with M611 Printers
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- Brady Label Printer Ribbon Label for use with M710 Printers
- Brady Label Printer Ribbon Self-Laminating Vinyl Wrap Around Label for use with Cable Label Printers Printers
- Brady Label Printer Ribbon for use with M610 M611 BMP71 Printers
