Brady Label Printer Ribbon for use with M610, M710, M611, BMP61, BMP71 Printers
- RS Stock No.:
- 270-6354
- Mfr. Part No.:
- M6-15x4.2-7596-WT
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-6354
- Mfr. Part No.:
- M6-15x4.2-7596-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Sleeve | |
| For Use With | M610, M710, M611, BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Sleeve | ||
For Use With M610, M710, M611, BMP61, BMP71 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Wire Marking Inserts is used for the TLS 2200 and TLSPC LINK printers. Brady Dura Sleeve markers create a durable legend. The Dura Sleeve wire marking system provides printable inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination. specifically formulated for thermal transfer printing.
Wire and cable labelling application
White opaque vinyl tag with a topcoat
Excellent micro perforation properties
Inserts are supplied roll form formatted transfer
White opaque vinyl tag with a topcoat
Excellent micro perforation properties
Inserts are supplied roll form formatted transfer
DuraSleeve® markers for the TLS 2200® & TLSPC LINK™ printers. Brady DuraSleeve® markers create a durable legend. The DuraSleeve wire marking system provides printable inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination.
Related links
- Brady Label Printer Ribbon for use with M610 M710 (with media adapter) BMP71 (with media adapter)
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady Printer AC Adapter AC Adapter for use with BMP41 BMP53 BMP71, M611 Printers
- Brady Adapter AC Adapter for use with BMP53 M610 BMP71 BMP61 M611 Printers
- Brady Printer Cleaning Kit Cleaning Kit for use with BMP61 M611 TLS-PC LINK Printers
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.375 Dia Cable Printers
