Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers
- RS Stock No.:
- 270-6352
- Mfr. Part No.:
- BM-30x4.4-7696-WT
- Manufacturer:
- Brady
Subtotal (1 box of 2500 units)*
€174.79
(exc. VAT)
€214.99
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €174.79 | €0.07 |
*price indicative
- RS Stock No.:
- 270-6352
- Mfr. Part No.:
- BM-30x4.4-7696-WT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Accessory Type | Sleeve | |
| Product Type | Label Printer Ribbon | |
| For Use With | DuraSleeve Inserts for M611 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Accessory Type Sleeve | ||
Product Type Label Printer Ribbon | ||
For Use With DuraSleeve Inserts for M611 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Printable inserts create a durable legend. The rigid construction of the Dura Sleeve wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination. This printable inserts are supplied in roll form for thermal transfer printing on the TLS2200 thermal labelling system and the Brady printer BPPR600 PLUS thermal transfer printer.
Halogen free
White rigid vinyl tag material used
Multipurpose tag used for a variety of tag applications
Brady DuraSleeve® printable inserts create a durable legend. The rigid construction of the DuraSleeve® wire marking system provides inserts that can easily be inserted into a clean carrier. The legend can be changed before or after termination.
Related links
- Brady Label Printer Ribbon Sleeve for use with DuraSleeve Inserts for M611 Printers
- Brady Label Printer Ribbon Label for use with M611 Printers
- Brady Label Printer Ribbon Label for use with Labels for M611 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.5 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.25 Dia Cable Printers
- Brady Label Printer Ribbon for use with M610 M611 BMP71 Printers
- Brady Label Printer Ribbon Sleeve for use with 0.187 Dia Cable Printers
- Brady Label Printer Ribbon Sleeve for use with 0.125 Dia Cable Printers
