Brady Printer Cleaning Kit Cleaning Kit for use with BMP61, BMP71, M611, TLS 2200, TLS-PC LINK Printers
- RS Stock No.:
- 324-7971
- Mfr. Part No.:
- PCK-5
- Manufacturer:
- Brady
Subtotal (1 unit)*
€16.23
(exc. VAT)
€19.96
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.23 |
*price indicative
- RS Stock No.:
- 324-7971
- Mfr. Part No.:
- PCK-5
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Printer Cleaning Kit | |
| Accessory Type | Cleaning Kit | |
| For Use With | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Printer Cleaning Kit | ||
Accessory Type Cleaning Kit | ||
For Use With BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
TLS2200 Thermal Transfer Printer
Portable printer, designed for marking wires and cables on site
Other Applications include heat shrink sleeving, component labelling and Engraved Plates Replacement labelling
The thermal printer provides excellent resolution and smudge and smear resistance
Automatically recognizes label material, size and printer settings
Wide range of materials, available in over 350 sizes including heat shrink sleeves, self lams, Engraved Plates Replacement labels, etc
Maximum 50mm label width, up to 1.3m, cutter, memory, symbols
PC connectivity using LabelMark software
Excellent water, oil and solvent resistance
Note
No software supplied, LabelMark Win 2.2 (RS Stock No.364-9620) available seperately.
Supplied with
A hard case containing a ribbon (R6210), battery, charger, PC cable and a cleaning card.
Related links
- Brady Printer Cleaning Kit Cleaning Kit for use with BMP71 Printers
- Brady Printer AC Adapter AC Adapter for use with BMP41 BMP53 BMP71, M611 Printers
- Brady Printer Charger for use with TLS 2200 Thermal Transfer Printer Printers
- Phoenix Contact Printer Cleaning Kit Cleaning Kit for use with TOPMARK NEO Printers
- Phoenix Contact Printer Cleaning Kit Accessory Kit for use with Thermal Transfer Printers Printers
- Phoenix Contact Printer Cleaning Kit for use with Printers Printers
- Brady Label Printer Ribbon for use with M610 M611 BMP71 Printers
- Brady TLS 2200 on White Cable Labels 12.5 mm Width
