HellermannTyton 556-00118 TT932DOUT 110MM-PET-BK Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 124-9469
- Mfr. Part No.:
- 556-00118 TT932DOUT 110MM-PET-BK
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1 unit)*
€136.64
(exc. VAT)
€168.07
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 - 14 | €136.64 |
| 15 - 49 | €129.82 |
| 50 + | €113.41 |
*price indicative
- RS Stock No.:
- 124-9469
- Mfr. Part No.:
- 556-00118 TT932DOUT 110MM-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TT4000+, TT4000 | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Polyester Film | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TT4000+, TT4000 | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Polyester Film | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TT4000 / TT4000+ Thermal Transfer Printer Ribbon
For high standards of mark permanence and clarity.
Features and Benefits
High quality and performance
Designed to maximise print performance
Related links
- HellermannTyton 556-00061 TT122OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00101 TT822OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00115 TTRC+ 60MM-PET/DIV-BK Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00117 TT932DOUT 85MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00125 TTRW 30MM-PET-WH Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00111 TT822OUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00210 TTRHTBK 100MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00140 TTDTHOUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
