HellermannTyton 556-00111 TT822OUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 692-6501
- Mfr. Part No.:
- 556-00111 TT822OUT 60MM-PET-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€110.84
(exc. VAT)
€136.33
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
- Plus 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.84 |
*price indicative
- RS Stock No.:
- 692-6501
- Mfr. Part No.:
- 556-00111 TT822OUT 60MM-PET-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | TLS-PC LINK, TLS 2200 | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Printer Ribbon | ||
Compatible Printers TLS-PC LINK, TLS 2200 | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Polyester | ||
Standards/Approvals RoHS, UNSPSC | ||
- COO (Country of Origin):
- DE
TT4000 / TT4000+ Thermal Transfer Printer Ribbon
For high standards of mark permanence and clarity.
Features and Benefits
High quality and performance
Designed to maximise print performance
Related links
- HellermannTyton 556-00140 TTDTHOUT 60MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00101 TT822OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00117 TT932DOUT 85MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00061 TT122OUT 110MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00210 TTRHTBK 100MM-PET-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00114 TTRC+ 30MM-PET/DIV-BK Black Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00137 TTRW 60MM-PET-WH White Label Printer Ribbon, 50.8 mm Width
- HellermannTyton 556-00118 TT932DOUT 110MM-PET-BK Black Label Printer Ribbon, 110 mm Width
