Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 213-8504
- Mfr. Part No.:
- M61-R10010
- Manufacturer:
- Brady
Subtotal (1 unit)*
€80.24
(exc. VAT)
€98.70
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.24 |
*price indicative
- RS Stock No.:
- 213-8504
- Mfr. Part No.:
- M61-R10010
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Wax, Resin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Wax, Resin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Brady black printer ribbon is based on a resin formulation that produces long-lasting printed text that can withstand years in industrial areas and outdoor condition. It is self-contained ribbon cartridges are easy to replace eliminating the hassle of printer calibration and ribbon threading. The ribbon is ideal for use with long-lasting indoor / outdoor material.
Ribbon colour options single colour ribbon
Ribbon size 2 in width x 75 ft. length
Related links
- Brady M61-R10010-WT White Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady R7942-110X70/O Black Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-MA Label Printer Ribbon, 50mm Width
