Brady M61-R10010-BL Blue Label Printer Ribbon, 50.8 mm Width
- RS Stock No.:
- 213-8505
- Mfr. Part No.:
- M61-R10010-BL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€78.02
(exc. VAT)
€95.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €78.02 |
*price indicative
- RS Stock No.:
- 213-8505
- Mfr. Part No.:
- M61-R10010-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Blue | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50.8mm | |
| Material | Resin, Wax | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Blue | ||
Ribbon Length 22.86m | ||
Ribbon Width 50.8mm | ||
Material Resin, Wax | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Brady blue printer ribbon is based on a resin formulation that produces long-lasting printed text that can withstand years in industrial areas and outdoor condition. It is self-contained ribbon cartridges are easy to replace eliminating the hassle of printer calibration and ribbon threading. The ribbon is ideal for use with long-lasting indoor / outdoor material.
Ribbon colour options single colour ribbon
Ribbon size 2 in width x 75 ft length
Related links
- Brady M61-R4410-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-WT White Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010-RD Red Label Printer Ribbon, 50.8 mm Width
- Brady M61-R10010 Black Label Printer Ribbon, 50.8 mm Width
- Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50 mm Width
