TE Connectivity Heat Shrink Marker Sleeve HX-SCE Heat Shrink Labels for use with Wires and cables
- RS Stock No.:
- 196-463
- Mfr. Part No.:
- HX-SCE-9.5-50-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
€524.68
(exc. VAT)
€645.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €524.68 | €2.099 |
| 15 - 49 | €513.66 | €2.055 |
| 50 + | €498.44 | €1.994 |
*price indicative
- RS Stock No.:
- 196-463
- Mfr. Part No.:
- HX-SCE-9.5-50-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Accessory Type | Heat Shrink Marker Sleeve | |
| Series | HX-SCE | |
| For Use With | Wires and cables | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Accessory Type Heat Shrink Marker Sleeve | ||
Series HX-SCE | ||
For Use With Wires and cables | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
HX-SCE Identification Sleeves
HX-SCE markers are LFH (low fire hazard) shrinkable marking sleeves that have been designed for wire and cable identification. These cable markers have outstanding low fire hazard properties - low smoke, low toxicity and low flammability. Ideal for applications where a fire poses a risk to life and property such as in mass transit, rail, marine and industrial installations.
Zero Halogen
Low smoke and toxic fumes
Excellent print performance
Configured in a ladder format for ease of use
Self-extinguishing
2:1 shrink ratio
Standards
SAE AS81531 4.6.2, MIL-STD-202F Method 215J, BS 6853 [1999] Vehicle Cat 1A, LUL toxic fume (LUL E1042:A6 [2002]) - No halogen, O, N or S sources
Related links
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables By
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Heat Shrink Cable Marker TMS-SCE Series
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity TMS-SCE Heat Shrink Cable Marker 33 mm Cable 5414710001
- TE Connectivity Heat Shrink Tubing, TMS-SCE Series
- TE Connectivity TMS-SCE Heat Shrink Tubing 2.66 mm Cable 7485390001
