TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 914-8097
- Mfr. Part No.:
- HX-SCE-4.8-50-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€451.72
(exc. VAT)
€555.62
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €451.72 | €1.807 |
*price indicative
- RS Stock No.:
- 914-8097
- Mfr. Part No.:
- HX-SCE-4.8-50-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Material | Radiation Cross Linked Polyolefin | |
| Compatible Printers | TE Printer | |
| Standards/Approvals | EU, RoHS, EC, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Material Radiation Cross Linked Polyolefin | ||
Compatible Printers TE Printer | ||
Standards/Approvals EU, RoHS, EC, REACH | ||
- COO (Country of Origin):
- CZ
HX-SCE Identification Sleeves
HX-SCE markers are LFH (low fire hazard) shrinkable marking sleeves that have been designed for wire and cable identification. These cable markers have outstanding low fire hazard properties - low smoke, low toxicity and low flammability. Ideal for applications where a fire poses a risk to life and property such as in mass transit, rail, marine and industrial installations.
Zero Halogen
Low smoke and toxic fumes
Excellent print performance
Configured in a ladder format for ease of use
Self-extinguishing
2:1 shrink ratio
Standards
SAE AS81531 4.6.2, MIL-STD-202F Method 215J, BS 6853 [1999] Vehicle Cat 1A, LUL toxic fume (LUL E1042:A6 [2002]) - No halogen, O, N or S sources
Related links
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
