Brady R7968 on White Cable Labels, 90 m Length, 110.00 mm Width
- RS Stock No.:
- 206-251
- Mfr. Part No.:
- 710023
- Manufacturer:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 206-251
- Mfr. Part No.:
- 710023
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 110.00 mm | |
| Works With Printer Models | MiniMark | |
| Background Colour | White | |
| Series | R7968 | |
| Tape Length | 90 m | |
| Label Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 110.00 mm | ||
Works With Printer Models MiniMark | ||
Background Colour White | ||
Series R7968 | ||
Tape Length 90 m | ||
Label Quantity 2Per Pack | ||
- COO (Country of Origin):
- DE
Related links
- Brady Black on Black Label Printer Tape 110.00 mm Width
- Brady Cable Labels 110 mm Width
- HellermannTyton Metal Cable Labels 500 Per Pack Qty, 90 mm
- HellermannTyton Metal Metallic Print Cable Labels 500 Per Pack Qty, 90 mm
- Brady R4400WT Cable Labels 50.8 mm Width
- Brady R6900 Cable Labels 50.00 mm Width
- Brady Black on Yellow Cable Labels 50.8 mm Width, 50.8 mm Label Width
- Brady Black on Yellow Cable Labels 12.7 mm Width, 12.7 mm Label Width
