Brady Black on Yellow Cable Labels, 15.24 m Length, 12.7 mm Width, 12.7 mm Label Width

Subtotal (1 unit)*

€63.51

(exc. VAT)

€78.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.51

*price indicative

RS Stock No.:
270-6208
Mfr. Part No.:
M7C-500-595-YL
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Tape Width

12.7mm

Product Type

Cable Labels

Compatible Printers

BMP71, M710

Background Colour

Yellow

Print Colour

Black

Laminated

No

Tape Length

15.24m

Label Width

12.7mm

Standards/Approvals

BS 5609:1986 Section 2 and section 3

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Label Tape is a yellow colour 0.5 in W x 50 ft L size indoor outdoor marking film made from vinyl material. This label supports all weather condition as its a permanent adhesive and used for M7 printers. This permanent acrylic pressure sensitive adhesive can be applied at cold temperature.

High gloss

Aggressive adhesive

High outdoor durable and flexible

Resists exposure to UV light and chemicals

For improved printer and material communication

This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labelling pipes, equipment, shelves and nearly any other industrial surface.

Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty and harsh environment surfaces--including outdoors

Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood, textured plastic, paper-jacketed pipes and blow-molded cases

Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents and general industrial grime

8-10 year average outdoor durability in temperatures from -40°F to 180°F (-40°C to 82°C);can be applied as low as 0°F (-18°C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R10000 or M7-R6000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy