Brady on White Label Roll, 25.4 mm Width, 9.5 mm Label Length, 25.4 mm Label Width
- RS Stock No.:
- 482-457
- Mfr. Part No.:
- M7-16-483
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 482-457
- Mfr. Part No.:
- M7-16-483
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Background Colour | White | |
| Product Type | Label Roll | |
| Tape Width | 25.4 mm | |
| Label Length | 9.5 mm | |
| Label Width | 25.4 mm | |
| Compatible Printers | M710, BMP71 | |
| Laminated | Yes | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | RoHS, UNSPSC | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Background Colour White | ||
Product Type Label Roll | ||
Tape Width 25.4 mm | ||
Label Length 9.5 mm | ||
Label Width 25.4 mm | ||
Compatible Printers M710, BMP71 | ||
Laminated Yes | ||
Number of Labels per Roll 500 | ||
Standards/Approvals RoHS, UNSPSC | ||
- COO (Country of Origin):
- MX
The Brady Ultra Aggressive Adhesive Multi purpose polyester labels for M7 printers. Glossy white polyester with permanent rubber based adhesive is thermal transfer printable. Material is designed for high adhesion to textured metals and low surface energy plastics.
UL approved
CSA accepted
Related links
- Brady Black on White 50.8 mm Length 50.8 mm Label Length, 25.4 mm Label Width
- Brady Black on Black 12.7 mm Length 12.7 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 16.38 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 8.5 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 4.62 mm Label Length, 25.4 mm Label Width
- Brady Black on Yellow Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Cable Labels 12.7 mm Label Length, 25.4 mm Label Width
