Brady B-342 Black on White Heatshrink Labels, 25.40 mm Width, 16.38mm Label Length, 25.4mm Label Width
- RS Stock No.:
- 270-6328
- Mfr. Part No.:
- M7-375-1-342
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€91.48
(exc. VAT)
€112.52
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €91.48 | €0.915 |
*price indicative
- RS Stock No.:
- 270-6328
- Mfr. Part No.:
- M7-375-1-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 25.40 mm | |
| Works With Printer Models | M710, BMP71 | |
| Background Colour | White | |
| Series | B-342 | |
| Print Colour | Black | |
| Label Width | 25.4mm | |
| Label Length | 16.38mm | |
| Label Quantity | 100Per Pack | |
| Material | Heat-shrink Polyolefin | |
| Standards Met | UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 25.40 mm | ||
Works With Printer Models M710, BMP71 | ||
Background Colour White | ||
Series B-342 | ||
Print Colour Black | ||
Label Width 25.4mm | ||
Label Length 16.38mm | ||
Label Quantity 100Per Pack | ||
Material Heat-shrink Polyolefin | ||
Standards Met UL Recognised to UL224, SAE-AMS-DTL-23053/5 C (Class 1), SAE AS-81531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Brady PermaSleeve Marker is a white colour heat shrink wire and cable labels has 25.40 mm W x 16.38 mm H dimensions used for BMP71, M710 printers. This label is designed for rigorous wire marking applications. PermaSleeve heat shrink polyolefin labels combine speed, ease of use and permanence to create high quality labelling. It is a chemical resistant, fuel and oil resistant and self extinguishing.
Superior aesthetics
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
UL Recognized to UL 224
Extreme temperature and UV resistance
Used to improved printer and material communication
Maximum insulation protection and permanent identification
PermaSleeve® PS Heat-Shrink Polyolefin (B-342) wire marking sleeves combine speed, ease of use, and permanence to create long-lasting, high quality identification.
3:1 heat shrinkable sleeve fit snugly around wires for maximum insulation protection and permanent identification
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202
Fade-resistant and smudge-proof for superior aesthetic appearance
Cold resistant and flame-retardant with an operating temperature of -67°F to 275°F (-55°C to 135°C)
Meets SAE-AMS-DTL-23053/5C (Class 1), SAE-AS-81531, MIL-STD-202
RoHS Compliant
and UL Recognized
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M7-R4300
Related links
- Brady B-342 Black on White Heatshrink Labels 16.38mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 21.62mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 4.62mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 11.15mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 5.97mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 8.51mm Label Length, 25.4mm Label Width
- Brady B-342 Black on White Heatshrink Labels 16.38mm Label Length, 44.45mm Label Width
- Brady B-342 Black on Yellow Heatshrink Labels 8.51mm Label Length, 25.4mm Label Width
