Phoenix Contact 800 Label Printer Tape

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
497-384
Mfr. Part No.:
0800236
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

800

Product Type

Label Printer Tape

Standards/Approvals

cULus, REACH, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Fabric Label Roll in yellow is unlabeled and compatible with various THERMOMARK printers, including E.300 (D)/600 (D), ROLL 2.0, ROLL, ROLL X1, ROLLMASTER 300/600, and X1.2. It features an adhesive mounting type and includes 2500 individual labels, each with a text field height of 9 mm and text field width of 15 mm.

Color yellow (RAL 1018)

Material PA

Components free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy