Phoenix Contact White on Blue Label Printer Tape, 8 m Length, 24 mm Width, 8 m Label Length, 24 mm Label Width
- RS Stock No.:
- 233-3379
- Mfr. Part No.:
- 0803949
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.66
(exc. VAT)
€61.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.66 |
*price indicative
- RS Stock No.:
- 233-3379
- Mfr. Part No.:
- 0803949
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 24mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | Blue | |
| Print Colour | White | |
| Laminated | No | |
| Tape Length | 8m | |
| Label Width | 24mm | |
| Label Length | 8m | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 24mm | ||
Product Type Label Printer Tape | ||
Compatible Printers THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour Blue | ||
Print Colour White | ||
Laminated No | ||
Tape Length 8m | ||
Label Width 24mm | ||
Label Length 8m | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ISO 4892-2:2013-03, VDMA 24364-A1-L:2018-05, DIN EN 61010-1 (VDE 0411-1) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Label has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing. The self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing.
Width 24 mm
Colour blue
Material vinyl polymer
Marking mounting type adhesive
Related links
- Phoenix Contact Black on Yellow Label Printer Tape 24 mm Width 24 mm Label Width
- Phoenix Contact Black on Silver Label Printer Tape 24 mm Width 24 mm Label Width
- Brother Black on Gold Label Printer Tape 12 mm Width 24 mm Label Width
- Brother White on Blue Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Blue on White Label Printer Tape 24 mm Width, 8 m Label Length
- Phoenix Contact Black on Orange Label Printer Tape 24 mm Width 24 mm Label Width
- Brother Gold on Black Label Printer Tape 24 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 24 mm Width, 8 m Label Length
