Brother Black on Yellow Label Printer Tape, 8 m Length, 9 mm Width, 7.7 m Label Length
- RS Stock No.:
- 514-767
- Mfr. Part No.:
- TC691
- Manufacturer:
- Brother
Subtotal (1 unit)*
€33.36
(exc. VAT)
€41.03
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.36 |
*price indicative
- RS Stock No.:
- 514-767
- Mfr. Part No.:
- TC691
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Printer Tape | |
| Tape Width | 9mm | |
| Compatible Printers | P-Touch 8 e, P-Touch 500, P-Touch 5000, P-Touch 3000, P-Touch 500 Series, P-Touch 500 II, P-Touch 2000 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Length | 7.7m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Printer Tape | ||
Tape Width 9mm | ||
Compatible Printers P-Touch 8 e, P-Touch 500, P-Touch 5000, P-Touch 3000, P-Touch 500 Series, P-Touch 500 II, P-Touch 2000 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Length 7.7m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Original Brother TC series Tape Cartridges
Labelling is made easy with the genuine Brother TC series label printer tapes. TC series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
• Genuine, high-quality Brother label Tapes;• Available in various sizes and colours;• Perfect for everyday indoor and outdoor use
Related links
- Brother Black on White Label Printer Tape 9 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Yellow Label Printer Tape 12 mm Width, 7.7 m Label Length
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on White Label Printer Tape 9 mm Width, 8 m Label Length
- Brother Black on Green Label Printer Tape 9 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 9 mm Width
