Brother Black on White Label Printer Tape, 8 m Length, 9 mm Width, 7.7 m Label Length, 12 mm Label Width
- RS Stock No.:
- 180-6821
- Mfr. Part No.:
- TC-291
- Manufacturer:
- Brother
Subtotal (1 unit)*
€33.14
(exc. VAT)
€40.76
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.14 |
*price indicative
- RS Stock No.:
- 180-6821
- Mfr. Part No.:
- TC-291
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | P-Touch 8 e, P-Touch 3000, P-Touch 500 Series, P-Touch 5000, P-Touch 2000, P-Touch 500 II, P-Touch 500 | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Width | 12mm | |
| Label Length | 7.7m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers P-Touch 8 e, P-Touch 3000, P-Touch 500 Series, P-Touch 5000, P-Touch 2000, P-Touch 500 II, P-Touch 500 | ||
Background Colour White | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Width 12mm | ||
Label Length 7.7m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tapes for electronic label printers
Wide range of tapes for Brother electronic label printers.
Brother TZ and TZN tapes for PT 200, PT 340, PT 350, PT 540, PT 340C, PT 540C, PT 1200, PT 1800 and PT 2400 label printers. TZ tapes are very strong and designed for making labels that will be handled frequently or used outdoors or in tough environments.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Temperature resistance -50 °C → +200 °C.
Non-laminated TZN tapes.
Brother TX tapes: for PT 8000 and PT7000 label printers.
Brother TC tapes: for PT 8E, PT 500,
PT 2000, PT 3000 and PT 5000 label printers.
PT 2000, PT 3000 and PT 5000 label printers.
Related links
- Brother Black on White Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Blue Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Yellow Label Printer Tape 9 mm Width, 7.7 m Label Length
- Brother Black on Red Label Printer Tape 12 mm Width 12 mm Label Width
- Brother Black on Yellow Label Printer Tape 12 mm Width, 7.7 m Label Length
- Brother Black on White Label Printer Tape 18 mm Width 18 mm Label Width
- Brother Black on White Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on Transparent Label Printer Tape 36 mm Width 36 mm Label Width
