Brady Marking Label WO Label for use with Equipments
- RS Stock No.:
- 766-870
- Mfr. Part No.:
- WO-2-PK
- Manufacturer:
- Brady
Subtotal (1 pack of 350 units)*
€148.15
(exc. VAT)
€182.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.15 | €0.423 |
*price indicative
- RS Stock No.:
- 766-870
- Mfr. Part No.:
- WO-2-PK
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Accessory Type | Marking Label | |
| Series | WO | |
| For Use With | Equipments | |
| Standards/Approvals | UNSPSC 55121606 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Accessory Type Marking Label | ||
Series WO | ||
For Use With Equipments | ||
Standards/Approvals UNSPSC 55121606 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady Accepted write on label vinyl cloth is designed for clear inspection marking and status identification on a wide range of surfaces. it features a flexible vinyl cloth construction that easily conforms to curved or irregular shapes. the write-on surface allows easy manual marking, while the Durable material withstands common industrial contaminants for reliable use in workshop and production environments.
Includes flexible vinyl cloth material for easy surface conformity
Offers a write-on surface for manual inspection and status marking
Supports wrapping around curved and irregular components
Withstands moderate exposure to heat, oil, water, and dirt
Related links
- Brady Marking Label WO Label for use with Equipments
- Brady Marking Label ELAT Label for use with Laser Printers
- Brady Red Red Print Panel Marking Label 500 Per Roll Qty
- Brady White White Print Panel Marking Label 500 Per Roll Qty
- WAGO Marking Label for use with Printer
- Brady Blue Vinyl 32.92 m Lane Marking Tape 0.14 mm Thickness
- Brady Orange Vinyl 30.48 m Lane Marking Tape 1.27 mm Thickness
- Brady White Vinyl 30.48 m Lane Marking Tape 1.27 mm Thickness
