Brady Red Red Print Panel Marking Label, 1.06 in Width, 500 Per Roll Qty
- RS Stock No.:
- 834-367
- Mfr. Part No.:
- B30EP-171-593-RD
- Manufacturer:
- Brady
Subtotal (1 box of 500 units)*
€186.41
(exc. VAT)
€229.28
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €186.41 | €0.373 |
*price indicative
- RS Stock No.:
- 834-367
- Mfr. Part No.:
- B30EP-171-593-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Panel Marking Label | |
| Label Width | 1.06in | |
| Label Quantity | 500Per Roll | |
| Background Colour | Red | |
| Print Colour | Red | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Panel Marking Label | ||
Label Width 1.06in | ||
Label Quantity 500Per Roll | ||
Background Colour Red | ||
Print Colour Red | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals UL | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
- COO (Country of Origin):
- MX
The Brady raised panel label is designed for effective identification of external push buttons and internal connection points. Ideal for patch panel applications, it combines high durability with a professional finish.
Printed using thermal transfer technology on a glossy polyester material
Available in multiple colours including white, black, yellow, and red
Features a permanent acrylic adhesive for reliable attachment
UL and cUL recognised when printed with specific Brady ribbon series
Durable outdoor performance with an estimated lifespan of up to 10 years
Related links
- Brady White White Print Panel Marking Label 500 Per Roll Qty
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 266 mm
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady White Red Print Label 250 Per Roll Qty
- Brady Red Label 75 Per Roll Qty, 11 mm
