Brady on Yellow Label Printer Tape, 10 mm Width, 60 mm Label Length, 10 mm Label Width
- RS Stock No.:
- 792-261
- Mfr. Part No.:
- BM-10X60-2-7643-YL
- Manufacturer:
- Brady
Image representative of range
Subtotal (1 box of 500 units)*
€163.38
(exc. VAT)
€200.96
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €163.38 | €0.327 |
*price indicative
- RS Stock No.:
- 792-261
- Mfr. Part No.:
- BM-10X60-2-7643-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Tape | |
| Tape Width | 10mm | |
| Compatible Printers | BMP61, BMP71, M610, M611, M710 | |
| Background Colour | Yellow | |
| Label Width | 10mm | |
| Label Length | 60mm | |
| Number of Labels per Roll | 500 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Tape | ||
Tape Width 10mm | ||
Compatible Printers BMP61, BMP71, M610, M611, M710 | ||
Background Colour Yellow | ||
Label Width 10mm | ||
Label Length 60mm | ||
Number of Labels per Roll 500 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- BE
The Brady Zero halogen cable marker tag provides effective identification for wiring and cables. Designed for high performance, these markers are essential in environments requiring safety and compliance with halogen-free standards.
Constructed from a high-density thermoplastic polyether polyurethane material
RoHS compliant according to EU directives
Demonstrates excellent resistance to weather, humidity, and UV exposure
Displays minimal physical change under extreme temperatures
Maintains legibility during extensive chemical exposure tests
Related links
- Brady White on White Label Printer Tape 60 mm Label Length, 10 mm Label Width
- Brady Black on Yellow Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady Black on White Cable Labels 60 mm Label Length, 10 mm Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 10 mm Label Width
- Brady on Yellow Label Printer Tape 2.953 in Label Length, 0.374 in Label Width
- Brady White on White Label Printer Tape 75 mm Label Length, 15 mm Label Width
- Brady Black on White Cable Labels 75.00 mm Label Length, 10 mm Label Width
- Brady on Yellow Cable Marker 15 mm Label Width
